Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR184DP-T1-RE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel86AK6229
Re-Reel50AC9658RL
Cut Tape50AC9658
Product RangeTrenchFET Gen IV
Your Part Number
6,950 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.460 | $12.30 |
| Total Price | $12.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.460 |
| 10+ | $1.650 |
| 15+ | $1.540 |
| 25+ | $1.420 |
| 50+ | $1.300 |
| 125+ | $1.190 |
| 250+ | $1.090 |
| 500+ | $0.988 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.836 |
| 4000+ | $0.771 |
| 6000+ | $0.750 |
| 10000+ | $0.738 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR184DP-T1-RE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel86AK6229
Re-Reel50AC9658RL
Cut Tape50AC9658
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id73A
On Resistance Rds(on)0.0047ohm
Drain Source On State Resistance5800µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd62.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation62.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0047ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
62.5W
Gate Source Threshold Voltage Max
3.4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
73A
Drain Source On State Resistance
5800µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
