Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR510DP-T1-RE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.31AJ7243
Product RangeTrenchFET Gen V
Your Part Number
5,336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $4.760 |
| 10+ | $3.280 |
| 25+ | $2.990 |
| 50+ | $2.720 |
| 100+ | $2.430 |
| 250+ | $2.240 |
| 500+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$23.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR510DP-T1-RE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.31AJ7243
Product RangeTrenchFET Gen V
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id126A
On Resistance Rds(on)0.003ohm
Drain Source On State Resistance3000µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation104W
Power Dissipation Pd104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen V
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.003ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
No. of Pins
8Pins
Product Range
TrenchFET Gen V
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
126A
Drain Source On State Resistance
3000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
