Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR882DP-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86R3813
Cut Tape94T2661
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 50+ | $2.250 |
| 100+ | $1.560 |
| 250+ | $1.420 |
| 500+ | $1.270 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.260 |
| 9000+ | $1.230 |
| 15000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR882DP-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86R3813
Cut Tape94T2661
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id60A
Drain Source On State Resistance0.0087ohm
On Resistance Rds(on)0.0071ohm
Transistor MountingSurface Mount
Power Dissipation Pd5.4W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Transistor Case StylePowerPAK SO
Power Dissipation5.4W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SIR882DP-T1-GE3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for DC-to-DC primary side switch, telecom/server and full/half-bridge DC-to-DC applications.
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0087ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.0071ohm
Power Dissipation Pd
5.4W
Gate Source Threshold Voltage Max
1.2V
Power Dissipation
5.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIR882DP-T1-GE3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
