Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIRA00DP-T1-GE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.70AC6478
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.590 |
| 6000+ | $1.560 |
| 9000+ | $1.530 |
| 15000+ | $1.490 |
| 30000+ | $1.460 |
| 75000+ | $1.430 |
| 150000+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$4,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRA00DP-T1-GE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.70AC6478
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
Drain Source On State Resistance0.001ohm
On Resistance Rds(on)830µohm
Transistor MountingSurface Mount
Power Dissipation Pd104W
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max2.2V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The SIRA00DP-T1-GE3 is a 30VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for synchronous rectification, O-ring, high power density DC-to-DC, VRMs and embedded DC-to-DC applications.
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -55 to 150°C Operating temperature range
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.001ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
830µohm
Power Dissipation Pd
104W
Transistor Case Style
PowerPAK SO
Power Dissipation
104W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIRA00DP-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
