Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIRA01DP-T1-GE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel86AK6220
Re-Reel50AC9654RL
Cut Tape50AC9654
Product RangeTrenchFET Gen IV
Your Part Number
3,724 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.790 | $13.95 |
| Total Price | $13.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.790 |
| 10+ | $1.880 |
| 15+ | $1.750 |
| 25+ | $1.620 |
| 50+ | $1.480 |
| 125+ | $1.360 |
| 250+ | $1.240 |
| 500+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.883 |
| 4000+ | $0.814 |
| 6000+ | $0.793 |
| 10000+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRA01DP-T1-GE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Full Reel86AK6220
Re-Reel50AC9654RL
Cut Tape50AC9654
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id60A
On Resistance Rds(on)0.0041ohm
Drain Source On State Resistance4900µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd62.5W
Gate Source Threshold Voltage Max2.2V
Power Dissipation62.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0041ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
4900µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
62.5W
Power Dissipation
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIRA01DP-T1-GE3
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
