Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS413DN-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel70AC6482RL
Cut Tape70AC6482
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.928 |
| 100+ | $0.646 |
| 250+ | $0.585 |
| 500+ | $0.524 |
| 1000+ | $0.485 |
| 2500+ | $0.461 |
| 5000+ | $0.436 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS413DN-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel70AC6482RL
Cut Tape70AC6482
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id18A
Drain Source On State Resistance0.0094ohm
On Resistance Rds(on)0.0076ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd52W
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max2.5V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0094ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
52W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
18A
On Resistance Rds(on)
0.0076ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
Power Dissipation
52W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SIS413DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
