Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISF00DN-T1-GE3Copy
Newark Part No.81AC2794
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $1.930 |
| 25+ | $1.750 |
| 50+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISF00DN-T1-GE3Copy
Newark Part No.81AC2794
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id60A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel4200µohm
Drain Source On State Resistance P Channel4200µohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel69.4W
Power Dissipation P Channel69.4W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
4200µohm
No. of Pins
8Pins
Power Dissipation P Channel
69.4W
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
4200µohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
69.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
