Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISS65DN-T1-GE3Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.99AC9593
Product RangeTrenchFET Gen III
Your Part Number
1,411 In Stock
71,346 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.490 |
| 25+ | $1.340 |
| 50+ | $1.190 |
| 100+ | $1.050 |
| 250+ | $0.950 |
| 500+ | $0.855 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS65DN-T1-GE3Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.99AC9593
Product RangeTrenchFET Gen III
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id94A
Drain Source On State Resistance4600µohm
On Resistance Rds(on)0.0038ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Power Dissipation Pd65.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation65.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4600µohm
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
65.8W
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
TrenchFET Gen III
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
94A
On Resistance Rds(on)
0.0038ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
65.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
