Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF5302DT-T1-RE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel42AK5554RL
Cut Tape42AK5554
Product RangeTrenchFET Gen V Series
Your Part Number
12,659 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.960 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 50+ | $1.910 |
| 100+ | $1.310 |
| 250+ | $1.190 |
| 500+ | $1.060 |
| 1000+ | $0.989 |
| 2500+ | $0.962 |
| 5000+ | $0.936 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF5302DT-T1-RE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel42AK5554RL
Cut Tape42AK5554
Product RangeTrenchFET Gen V Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id100A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel100A
Continuous Drain Current Id P Channel100A
Drain Source On State Resistance N Channel2700µohm
Drain Source On State Resistance P Channel2700µohm
Transistor Case StylePowerPAIR
No. of Pins12Pins
Power Dissipation N Channel48.1W
Power Dissipation P Channel48.1W
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
100A
Drain Source On State Resistance P Channel
2700µohm
No. of Pins
12Pins
Power Dissipation P Channel
48.1W
Product Range
TrenchFET Gen V Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Continuous Drain Current Id
100A
Continuous Drain Current Id N Channel
100A
Drain Source On State Resistance N Channel
2700µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
48.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
