Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMAJ24A-E3/61Copy
Newark Part No.
Full Reel77K2809
Re-Reel38K7654
Cut Tape38K7654
Product RangeTRANSZORB SMAJ Series
Your Part Number
32,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.333 |
| 25+ | $0.291 |
| 50+ | $0.250 |
| 100+ | $0.208 |
| 250+ | $0.189 |
| 500+ | $0.171 |
Full Reel
| Quantity | Price |
|---|---|
| 3600+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ24A-E3/61Copy
Newark Part No.
Full Reel77K2809
Re-Reel38K7654
Cut Tape38K7654
Product RangeTRANSZORB SMAJ Series
Technical Datasheet
Product RangeTRANSZORB SMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SMAJ24A-E3/5A is a TRANSZORB® surface-mount Transient Voltage Suppressor (TVS) with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The unidirectional transient voltage suppressor features glass passivated chip junction, excellent clamping capability and low incremental surge resistance. Colour band denotes cathode end polarity.
- 40A Peak forward surge current
- 1mA Test current
- 10.3A Maximum peak pulse surge current
Applications
Power Management, Lighting, Consumer Electronics, Computers & Computer Peripherals, Industrial, Automotive, Communications & Networking
Technical Specifications
Product Range
TRANSZORB SMAJ Series
Reverse Standoff Voltage
24V
Diode Case Style
SMD
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMAJ24A-E3/61
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
