Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMM02040C4700FB300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel98Y2407RL
Cut Tape98Y2407
Product RangeSMM Series
Your Part Number
2,553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.108 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.108 |
| 10+ | $0.058 |
| 15+ | $0.055 |
| 25+ | $0.051 |
| 50+ | $0.050 |
| 125+ | $0.049 |
| 250+ | $0.046 |
| 500+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMM02040C4700FB300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel98Y2407RL
Cut Tape98Y2407
Product RangeSMM Series
Technical Datasheet
Resistance470ohm
Product RangeSMM Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating250mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
470ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMM Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SMM02040C4700FB300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
