Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMM02040D3321BB300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AH4945RL
Cut Tape85AH4945
Product RangeSMM Series
Your Part Number
1,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.693 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.693 |
| 25+ | $0.351 |
| 100+ | $0.313 |
| 250+ | $0.276 |
| 500+ | $0.252 |
| 1000+ | $0.210 |
| 2500+ | $0.199 |
| 5000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMM02040D3321BB300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AH4945RL
Cut Tape85AH4945
Product RangeSMM Series
Technical Datasheet
Resistance3.32kohm
Product RangeSMM Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating400mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3.32kohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 25ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMM Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
