Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ3987EV-T1_GE3Copy
Newark Part No.81AC2831
Product RangeTrenchFET Series
Your Part Number
3,097 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.794 |
| 25+ | $0.702 |
| 50+ | $0.612 |
| 100+ | $0.520 |
| 250+ | $0.463 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ3987EV-T1_GE3Copy
Newark Part No.81AC2831
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id3A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel3A
Continuous Drain Current Id P Channel3A
Drain Source On State Resistance N Channel0.085ohm
Drain Source On State Resistance P Channel0.085ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel1.67W
Power Dissipation P Channel1.67W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
3A
Drain Source On State Resistance P Channel
0.085ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.67W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
3A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
3A
Drain Source On State Resistance N Channel
0.085ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
1.67W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
