Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ4917CEY-T1_GE3Copy
Newark Part No.62AK0149
Product RangeTrenchFET Series
Your Part Number
1,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $1.510 |
| 25+ | $1.320 |
| 50+ | $1.120 |
| 100+ | $0.925 |
| 250+ | $0.829 |
| 500+ | $0.733 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4917CEY-T1_GE3Copy
Newark Part No.62AK0149
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id8A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.0421ohm
Drain Source On State Resistance P Channel0.0421ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel5W
Power Dissipation P Channel5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.0421ohm
No. of Pins
8Pins
Power Dissipation P Channel
5W
Product Range
TrenchFET Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
8A
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.0421ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
