Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJ912BEP-T1_GE3Copy
Newark Part No.81AC2822
Product RangeTrenchFET Series
Your Part Number
2,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.470 |
| 25+ | $1.310 |
| 50+ | $1.150 |
| 100+ | $0.982 |
| 250+ | $0.881 |
| 500+ | $0.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ912BEP-T1_GE3Copy
Newark Part No.81AC2822
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel9000µohm
Drain Source On State Resistance P Channel9000µohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
9000µohm
No. of Pins
8Pins
Power Dissipation P Channel
48W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
30A
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
9000µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
