Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJB68EP-T1_GE3Copy
Newark Part No.81AC2816
Product RangeTrenchFET Series
Your Part Number
907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.120 |
| 25+ | $0.989 |
| 50+ | $0.864 |
| 100+ | $0.739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJB68EP-T1_GE3Copy
Newark Part No.81AC2816
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id11A
Drain Source Voltage Vds P Channel100V
Drain Source Voltage Vds100V
Continuous Drain Current Id N Channel11A
Continuous Drain Current Id P Channel11A
Drain Source On State Resistance N Channel0.0765ohm
Drain Source On State Resistance P Channel0.0765ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel27W
Power Dissipation P Channel27W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Drain Source Voltage Vds
100V
Continuous Drain Current Id P Channel
11A
Drain Source On State Resistance P Channel
0.0765ohm
No. of Pins
8Pins
Power Dissipation P Channel
27W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
11A
Drain Source On State Resistance N Channel
0.0765ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
