Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSTE180-75T2MICopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.06X0853
Product RangeSTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.490 |
| 5+ | $292.340 |
| 10+ | $288.200 |
| 25+ | $271.610 |
Price for:Each
Minimum: 1
Multiple: 1
$296.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSTE180-75T2MICopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.06X0853
Product RangeSTE Series
Technical Datasheet
Capacitance180µF
Voltage(DC)75V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR1.5ohm
Failure Rate-
Ripple Current2A
Capacitor Case / PackageAxial Leaded
Product Diameter4.78mm
Product Length25.01mm
Product Height-
Product RangeSTE Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
25.01mm
Product Range
STE Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
1.5ohm
Ripple Current
2A
Product Diameter
4.78mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
