Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD19P06-60L-E3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.15AN1536
Product RangeTrenchFET Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 50+ | $0.954 |
| 100+ | $0.853 |
| 250+ | $0.764 |
| 500+ | $0.675 |
| 1000+ | $0.642 |
| 2500+ | $0.551 |
| 5000+ | $0.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD19P06-60L-E3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.15AN1536
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id19A
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation46W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
19A
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation
46W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
