Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD50P08-25L-E3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Re-Reel70AC6528
Cut Tape70AC6528
Your Part Number
1,744 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.270 | $4.27 |
| Total Price | $4.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $2.930 |
| 25+ | $2.680 |
| 50+ | $2.420 |
| 100+ | $2.170 |
| 250+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD50P08-25L-E3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Re-Reel70AC6528
Cut Tape70AC6528
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0252ohm
On Resistance Rds(on)0.021ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd136W
Gate Source Threshold Voltage Max3V
Power Dissipation136W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Product Overview
SUD50P08-25L-E3 is a P-channel 80-V (D-S) 175°C MOSFET.
- TrenchFET® power MOSFET
- Drain-source breakdown voltage is -80V min at VGS = 0V, ID = - 250µA, TJ = 25°C
- Zero gate voltage drain current is -1µA max at VDS = -80V, VGS = 0V, TJ = 25°C
- Drain-source on-state resistance is 0.021ohm typ at VGS = -10V, ID = -12.5A, TJ = 25°C
- Continuous source-drain diode current is -50A max at TC = 25°C
- Body diode reverse recovery charge is 110nC typ at IF = -10.5A, di/dt = 100A/µs, TJ = 25°C
- Gate resistance is 4ohm typ at f = 1MHz
- Reverse recovery fall time is 37ns typ at IF = -10.5A, di/dt = 100A/µs, TJ = 25°C
- Reverse recovery rise time is 18ns typ at IF = -10.5A, di/dt = 100A/µs, TJ = 25°C
- Operating junction and storage temperature range from -55 to 175°C
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0252ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
SVHC
Lead
Channel Type
P Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.021ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
136W
Power Dissipation
136W
Operating Temperature Max
175°C
Product Range
-
Technical Docs (2)
Alternatives for SUD50P08-25L-E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
