Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55A475M010C0500 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 10 V, A, 0.5 ohm, 1206 [3216 Metric]](https://mexico.newark.com/productimages/standard/en_US/37AJ8760-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55A475M010C0500Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel37AJ8756RL
Cut Tape37AJ8756
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.337 | $674.00 |
| Total Price | $674.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.337 |
| 4000+ | $0.331 |
| 6000+ | $0.323 |
| 10000+ | $0.317 |
| 20000+ | $0.311 |
| 50000+ | $0.303 |
| 100000+ | $0.297 |
| 200000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A475M010C0500Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel37AJ8756RL
Cut Tape37AJ8756
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance4.7µF
Product RangevPolyTan T55 Series
Voltage(DC)10V
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeA
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current480mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
10V
ESR
0.5ohm
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
480mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
