Print Page
184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $4.870 |
| 25+ | $4.330 |
| 50+ | $4.120 |
| 100+ | $3.900 |
| 500+ | $3.700 |
| 1000+ | $3.390 |
| 2500+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT7YA224MB40Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34M8900
Product RangeT7 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance220kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeT7 Series
Power Rating500mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size7 mm Round
Resistor Case / Package-
Product Length-
Product Width-
Product Height5.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
T7 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
7 mm Round
Product Length
-
Product Height
5.85mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
220kohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

