Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT93YB202KT20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34M8916
Product RangeT93 Series
Your Part Number
323 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.560 |
| 100+ | $2.260 |
| 500+ | $2.030 |
| 1000+ | $1.580 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT93YB202KT20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34M8916
Product RangeT93 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingThrough Hole
No. of Turns23Turns
Product RangeT93 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.7mm
Product Width5mm
Product Height9.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
T93 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.7mm
Product Height
9.8mm
Operating Temperature Max
155°C
MSL
-
Element Material
Cermet
Track Resistance
2kohm
No. of Turns
23Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for T93YB202KT20
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
