Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT93YB502KT20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63M9485
Product RangeT93 Series
Your Part Number
327 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 25+ | $1.450 |
| 100+ | $1.370 |
| 250+ | $1.270 |
| 500+ | $1.190 |
| 1000+ | $1.120 |
| 2500+ | $1.070 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT93YB502KT20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63M9485
Product RangeT93 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance5kohm
No. of Turns23Turns
Resistance Tolerance± 10%
Product RangeT93 Series
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.7mm
Product Width5mm
Product Height9.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSL-
SVHCLead
Product Overview
The T93YB502KT20 is a 5kΩ 500mW 22-turn through-hole mounting industrial grade Trimmer for answering PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element. The 3/8-inch square YB-style multi-turn cermet trimmer has pure Sn terminals, ±10% resistance tolerance and ±100ppm/°C temperature coefficient.
- Clutch action end stop torque
- IP67 Protection rating
- -55 to 125°C Temperature range
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Track Resistance
5kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.7mm
Product Height
9.8mm
Operating Temperature Max
155°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
23Turns
Product Range
T93 Series
Power Rating
500mW
Resistor Case / Package
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for T93YB502KT20
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
