Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTL8A0107M6R3CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel79X2069RL
Cut Tape79X2069
Product RangeMICROTAN TL8 Series
Your Part Number
22 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.220 | $11.10 |
| Total Price | $11.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.220 |
| 10+ | $1.540 |
| 15+ | $1.460 |
| 25+ | $1.370 |
| 50+ | $1.280 |
| 125+ | $1.190 |
| 250+ | $1.110 |
| 500+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTL8A0107M6R3CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel79X2069RL
Cut Tape79X2069
Product RangeMICROTAN TL8 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeA0
Failure Rate-
Ripple Current220mA
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Product RangeMICROTAN TL8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A0
Ripple Current
220mA
Product Width
1.6mm
Product Range
MICROTAN TL8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
