Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCJ1A155MTRFCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel56Y0087RL
Cut Tape56Y0087
Product RangeTMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.313 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.313 |
| 20+ | $0.290 |
| 30+ | $0.268 |
| 50+ | $0.245 |
| 100+ | $0.222 |
| 250+ | $0.207 |
| 500+ | $0.192 |
| 1000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCJ1A155MTRFCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel56Y0087RL
Cut Tape56Y0087
Product RangeTMCJ Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR10ohm
Manufacturer Size CodeJ
Failure Rate-
Ripple Current71mA
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Product RangeTMCJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
10ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
J
Ripple Current
71mA
Product Width
0.8mm
Product Range
TMCJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
