Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSM4YL101KB25Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M4382
Product RangeTSM4 Series
Your Part Number
374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
| 25+ | $9.510 |
| 100+ | $8.570 |
| 250+ | $8.010 |
| 500+ | $7.610 |
| 1000+ | $7.230 |
| 2500+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSM4YL101KB25Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M4382
Product RangeTSM4 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
No. of Turns13Turns
Product RangeTSM4 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size5 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
TSM4 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
5 mm Square
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
155°C
MSL
MSL 1 - Unlimited
Element Material
Cermet
Track Resistance
100ohm
No. of Turns
13Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Alternatives for TSM4YL101KB25
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
