Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1312ECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C2196
Product RangeATOM TVA Series
Your Part Number
306 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 25+ | $5.880 |
| 100+ | $4.160 |
| 250+ | $4.060 |
| 500+ | $3.960 |
| 1000+ | $3.850 |
| 2500+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1312ECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C2196
Product RangeATOM TVA Series
Technical Datasheet
Capacitance250µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter9.52mm
Product Length38.1mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
250µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
9.52mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
38.1mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
