Print Page
1,912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 50+ | $0.942 |
| 100+ | $0.857 |
| 250+ | $0.788 |
| 500+ | $0.717 |
| 1000+ | $0.685 |
| 2500+ | $0.651 |
| 5000+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF5402-E3/54.Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC2579RL
Cut Tape61AC2579
Product RangeUF540
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Forward Current If(AV)3A
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage VF Max1V
Forward Voltage Max1V
Reverse Recovery Time50ns
Reverse Recovery Time trr Max50ns
Forward Surge Current Ifsm Max150A
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeUF540
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
3A
Diode Configuration
Single
Forward Voltage Max
1V
Reverse Recovery Time trr Max
50ns
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
UF540
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
200V
Average Forward Current
3A
Forward Voltage VF Max
1V
Reverse Recovery Time
50ns
Forward Surge Current Ifsm Max
150A
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
RoHS Phthalates Compliant
Yes
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

