Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNT2020Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel60AC3933RL
Cut Tape60AC3933
Your Part Number
7,115 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.952 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.952 |
| 50+ | $0.671 |
| 100+ | $0.507 |
| 250+ | $0.471 |
| 500+ | $0.434 |
| 1000+ | $0.410 |
| 2500+ | $0.378 |
| 5000+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNT2020Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel60AC3933RL
Cut Tape60AC3933
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width0.5mm
Sensing Distance0.5mm
Supply Voltage Min-
Forward Current If100mA
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Forward Voltage1.5V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Reflective
Sensing Distance
0.5mm
Forward Current If
100mA
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
20V
Forward Voltage
1.5V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
0.5mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
20V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Alternatives for VCNT2020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
