Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0402D820JXXAJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel24W7857RL
Cut Tape24W7857
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.620 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 25+ | $0.319 |
| 100+ | $0.275 |
| 250+ | $0.258 |
| 500+ | $0.240 |
| 1000+ | $0.223 |
| 2500+ | $0.204 |
| 5000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D820JXXAJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel24W7857RL
Cut Tape24W7857
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance82pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
82pF
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 5%
Operating Temperature Max
125°C
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
SMD
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for VJ0402D820JXXAJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
