Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0505D150GXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54X6068RL
Cut Tape54X6068
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.618 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 25+ | $0.546 |
| 100+ | $0.482 |
| 250+ | $0.405 |
| 500+ | $0.342 |
| 1000+ | $0.293 |
| 2500+ | $0.245 |
| 5000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0505D150GXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54X6068RL
Cut Tape54X6068
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance15pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 2%
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
