Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0505D1R4BXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54X6063RL
Cut Tape54X6063
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.885 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.885 |
| 25+ | $0.798 |
| 100+ | $0.734 |
| 250+ | $0.653 |
| 500+ | $0.587 |
| 1000+ | $0.510 |
| 2500+ | $0.442 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0505D1R4BXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54X6063RL
Cut Tape54X6063
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1.4pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.4pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
