Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603D101JXCAJ Capacitor, RF, 100 pF, 200 V, VJ HIFREQ Series, ± 5%, 125 °C, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603D101JXCAJCopy
Newark Part No.83AH3461
Product RangeVJ HIFREQ Series
Your Part Number
6,367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D101JXCAJCopy
Newark Part No.83AH3461
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance100pF
Voltage Rating200V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 5%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
