Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603D1R5BXPAJ Capacitor, RF, 1.5 pF, 250 V, VJ HIFREQ Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603D1R5BXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel83AH3458RL
Cut Tape83AH3458
Product RangeVJ HIFREQ Series
Your Part Number
6,611 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.693 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 25+ | $0.338 |
| 100+ | $0.306 |
| 250+ | $0.278 |
| 500+ | $0.250 |
| 1000+ | $0.232 |
| 2500+ | $0.211 |
| 5000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D1R5BXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel83AH3458RL
Cut Tape83AH3458
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1.5pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0603D1R5BXPAJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
