Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603D331KXAAJ Capacitor, RF, 330 pF, 50 V, VJ HIFREQ Series, ± 10%, 125 °C, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603D331KXAAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel10AH1606
Full Reel57Y3824
Re-Reel83AH3469RL
Cut Tape83AH3469
Product RangeVJ HIFREQ Series
Your Part Number
10,456 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.347 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 25+ | $0.148 |
| 100+ | $0.129 |
| 250+ | $0.119 |
| 500+ | $0.107 |
| 1000+ | $0.086 |
| 2500+ | $0.084 |
| 5000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.107 |
| 3000+ | $0.105 |
| 5000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D331KXAAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel10AH1606
Full Reel57Y3824
Re-Reel83AH3469RL
Cut Tape83AH3469
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance330pF
Voltage Rating50V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 10%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0603D331KXAAJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
