Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603D3R3BXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH6231
Re-Reel24W7881RL
Cut Tape24W7881
Product RangeVJ HIFREQ Series
Your Part Number
5,730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.251 | $0.00 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.582 |
| 25+ | $0.282 |
| 100+ | $0.256 |
| 250+ | $0.234 |
| 500+ | $0.212 |
| 1000+ | $0.186 |
| 2500+ | $0.175 |
| 5000+ | $0.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.251 |
| 5000+ | $0.231 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D3R3BXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH6231
Re-Reel24W7881RL
Cut Tape24W7881
Product RangeVJ HIFREQ Series
Capacitance3.3pF
Voltage(DC)250V
Voltage Rating250VDC
Capacitor Case / Package0603 [1608 Metric]
Product RangeVJ HIFREQ Series
Ceramic Capacitor Case0603 [1608 Metric]
Voltage(AC)-
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor Case Style0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Series NameVJ HIFREQ
Capacitor TerminalsWraparound
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3pF
Voltage Rating
250VDC
Product Range
VJ HIFREQ Series
Voltage(AC)
-
Dielectric Characteristic
C0G / NP0
Operating Temperature Min
-55°C
Product Length
1.6mm
Series Name
VJ HIFREQ
Automotive Qualification Standard
-
Voltage(DC)
250V
Capacitor Case / Package
0603 [1608 Metric]
Ceramic Capacitor Case
0603 [1608 Metric]
Capacitance Tolerance
± 0.1pF
Operating Temperature Max
125°C
Capacitor Case Style
0603 [1608 Metric]
Product Width
0.85mm
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Alternatives for VJ0603D3R3BXPAJ
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
