Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603D3R3BXPAJ Capacitor, RF, 3.3 pF, 250 V, VJ HIFREQ Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603D3R3BXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel57Y3193
Re-Reel83AH3467RL
Cut Tape83AH3467
Product RangeVJ HIFREQ Series
Your Part Number
15,675 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.518 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 25+ | $0.239 |
| 100+ | $0.215 |
| 250+ | $0.195 |
| 500+ | $0.174 |
| 1000+ | $0.161 |
| 2500+ | $0.146 |
| 5000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.161 |
| 3000+ | $0.146 |
| 5000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D3R3BXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel57Y3193
Re-Reel83AH3467RL
Cut Tape83AH3467
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance3.3pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VJ0603D3R3BXPAJ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
