Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603D4R7CXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AH3344
Product RangeVJ HIFREQ Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.180 |
| 5000+ | $0.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D4R7CXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AH3344
Product RangeVJ HIFREQ Series
Capacitance4.7pF
Voltage(DC)250V
Voltage Rating250VDC
Product RangeVJ HIFREQ Series
Capacitor Case / Package0603 [1608 Metric]
Voltage(AC)-
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.6mm
Capacitor Case Style0603 [1608 Metric]
Operating Temperature Min-55°C
Product Width0.85mm
Series NameVJ HIFREQ
Capacitor TerminalsWraparound
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Voltage Rating
250VDC
Capacitor Case / Package
0603 [1608 Metric]
Ceramic Capacitor Case
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Operating Temperature Min
-55°C
Series Name
VJ HIFREQ
Automotive Qualification Standard
-
Voltage(DC)
250V
Product Range
VJ HIFREQ Series
Voltage(AC)
-
Capacitance Tolerance
± 0.25pF
Operating Temperature Max
125°C
Capacitor Case Style
0603 [1608 Metric]
Product Width
0.85mm
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Alternatives for VJ0603D4R7CXPAJ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
