Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0805D181KXPAJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel24W7904RL
Cut Tape24W7904
Product RangeVJ HIFREQ Series
Your Part Number
14,693 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.607 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 25+ | $0.285 |
| 100+ | $0.258 |
| 250+ | $0.234 |
| 500+ | $0.211 |
| 1000+ | $0.195 |
| 2500+ | $0.177 |
| 5000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805D181KXPAJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel24W7904RL
Cut Tape24W7904
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance180pF
Voltage Rating250VDC
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Capacitor TerminalsSMD
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Terminals
SMD
MSL
MSL 1 - Unlimited
Voltage Rating
250VDC
Capacitance Tolerance
± 10%
Capacitor Case Style
0805 [2012 Metric]
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
