Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1111D181KXGATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH3533RL
Cut Tape69AH3533
Product RangeVJ HIFREQ Series
Your Part Number
2,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.270 | $6.35 |
| Total Price | $6.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.270 |
| 10+ | $0.680 |
| 15+ | $0.667 |
| 25+ | $0.655 |
| 50+ | $0.642 |
| 125+ | $0.629 |
| 250+ | $0.586 |
| 500+ | $0.542 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D181KXGATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH3533RL
Cut Tape69AH3533
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance180pF
Voltage Rating1kVDC
Voltage(DC)1kV
Capacitor Case / Package1111 [2828 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Product Length2.8mm
Product Width2.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180pF
Voltage(DC)
1kV
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
1111 [2828 Metric]
Product Width
2.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
1kVDC
Capacitor Case / Package
1111 [2828 Metric]
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Product Length
2.8mm
Capacitor Terminals
Wraparound
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for VJ1111D181KXGAT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
