Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1111D1R0BXRAJCopy
Newark Part No.
Re-Reel54X6094
Cut Tape54X6094
Product RangeVJ HIFREQ Series
Your Part Number
2,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $51.200 | $51.20 |
| Total Price | $51.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $51.200 |
| 10+ | $48.600 |
| 25+ | $44.400 |
| 50+ | $40.400 |
| 100+ | $37.000 |
| 250+ | $31.400 |
| 500+ | $28.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D1R0BXRAJCopy
Newark Part No.
Re-Reel54X6094
Cut Tape54X6094
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1pF
Voltage Rating1.5kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
1.5kV
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ1111D1R0BXRAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
