Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D390JXRAJ Capacitor, RF, 39 pF, 1.5 kV, VJ HIFREQ Series, ± 5%, 125 °C, 1111 [2828 Metric]](https://mexico.newark.com/productimages/standard/en_US/83AH3486-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D390JXRAJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel83AH3494RL
Cut Tape83AH3494
Product RangeVJ HIFREQ Series
Your Part Number
1,704 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 25+ | $1.170 |
| 100+ | $0.938 |
| 250+ | $0.877 |
| 500+ | $0.816 |
| 1000+ | $0.774 |
| 5000+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D390JXRAJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel83AH3494RL
Cut Tape83AH3494
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance39pF
Voltage Rating1.5kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
39pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
1.5kV
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ1111D390JXRAJ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
