Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-100MT160PBPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH9134
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.380 |
| 5+ | $51.390 |
| 10+ | $43.390 |
Price for:Each
Minimum: 1
Multiple: 1
$59.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-100MT160PBPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH9134
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current100A
Forward Voltage Max1.51V
Diode Module ConfigurationThree Phase Bridge
Diode Case StyleMTP
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current470A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.51V
Diode Case Style
MTP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
100A
Diode Module Configuration
Three Phase Bridge
No. of Pins
7Pins
Forward Surge Current
470A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
