Print Page
Image is for illustrative purposes only. Please refer to product description.

5,937 In Stock
Need more?
496 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5441 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.020 |
| 25+ | $1.920 |
| 50+ | $1.820 |
| 100+ | $1.720 |
| 500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10ETS08S-M3Copy
Newark Part No.68AC5580
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current160A
Operating Temperature Max150°C
Diode Case StyleTO-263AB
No. of Pins3Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.1V
Forward Surge Current
160A
Diode Case Style
TO-263AB
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
