Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-15ETH03SHM3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95AC2453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $2.670 |
| 100+ | $2.190 |
| 500+ | $1.880 |
| 1000+ | $1.750 |
| 2500+ | $1.720 |
| 5000+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15ETH03SHM3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95AC2453
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time32ns
Forward Surge Current140A
Operating Temperature Max175°C
Diode Case StyleTO-263AB
No. of Pins3 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
32ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
15A
Forward Voltage Max
1.25V
Forward Surge Current
140A
Diode Case Style
TO-263AB
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
