Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-160MT160KPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88K7918
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 15+ | $77.960 |
| 30+ | $76.720 |
| 45+ | $75.480 |
| 75+ | $74.240 |
| 150+ | $73.000 |
| 375+ | $71.540 |
| 750+ | $70.090 |
| 1500+ | $68.620 |
Price for:Each
Minimum: 15
Multiple: 15
$1,169.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-160MT160KPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88K7918
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current160A
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max1.49V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.5kA
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VS-160MT160KPBF is a 6-pin three-phase Power Bridge Rectifier Diode with excellent power volume ratio. It is an extremely compact and encapsulated device offers efficient and reliable operation. It is intended for use in general purpose and heavy duty applications.
- High thermal conductivity package, electrically insulated case
- 4000VRMS Isolating voltage
- -40 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
160A
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.49V
Forward Surge Current
1.5kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
