Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-16EDH02HM3/ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AC4303RL
Cut Tape13AC4303
Product RangeFRED Pt® SMPD
Your Part Number
455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 50+ | $1.860 |
| 100+ | $1.700 |
| 250+ | $1.580 |
| 500+ | $1.440 |
| 1000+ | $1.400 |
| 2500+ | $1.290 |
| 5000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16EDH02HM3/ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13AC4303RL
Cut Tape13AC4303
Product RangeFRED Pt® SMPD
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time26ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-263AC
No. of Pins3 Pin
Product RangeFRED Pt® SMPD
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
26ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
16A
Forward Voltage Max
1V
Forward Surge Current
250A
Diode Case Style
TO-263AC
Product Range
FRED Pt® SMPD
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
