Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.100 |
Price for:Each
Minimum: 100
Multiple: 100
$1,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25RIA80Copy
Newark Part No.09F6664
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max60mA
Average Forward Current25A
Average On State Current25A
On State RMS Current40A
Peak Non Repetitive Surge Current420A
Gate Trigger Voltage Max2V
Holding Current Max130mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-208AA
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCTo Be Advised
Product Overview
The VS-25RIA80 is a 25A stud version medium power Phase Control Thyristor designed and qualified for industrial and consumer level.
- Improved glass passivation for high reliability and exceptional stability at high temperature
- High di/dt and dV/dt capabilities
- Low thermal resistance
Applications
Power Management, Signal Processing, Industrial, Consumer Electronics
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
60mA
Average On State Current
25A
Peak Non Repetitive Surge Current
420A
Holding Current Max
130mA
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
-
Peak Repetitive Off State Voltage
800V
Average Forward Current
25A
On State RMS Current
40A
Gate Trigger Voltage Max
2V
Operating Temperature Max
125°C
Thyristor Case Style
TO-208AA
Thyristor Mounting
Stud Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
