Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-2ENH01-M3/84ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel17AH9467RL
Cut Tape17AH9467
Product RangeFRED Pt® SMP
Your Part Number
1,319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.618 | $3.09 |
| Total Price | $3.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.618 |
| 10+ | $0.399 |
| 15+ | $0.366 |
| 25+ | $0.334 |
| 50+ | $0.301 |
| 125+ | $0.269 |
| 250+ | $0.240 |
| 500+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2ENH01-M3/84ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel17AH9467RL
Cut Tape17AH9467
Product RangeFRED Pt® SMP
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time28ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-220AA
No. of Pins2 Pin
Product RangeFRED Pt® SMP
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
28ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1V
Forward Surge Current
40A
Diode Case Style
DO-220AA
Product Range
FRED Pt® SMP
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
