Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-2ENH02HM3/84ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel17AH9470RL
Cut Tape17AH9470
Product RangeFRED Pt® SMP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.730 | $3.65 |
| Total Price | $3.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.730 |
| 10+ | $0.353 |
| 15+ | $0.343 |
| 25+ | $0.334 |
| 50+ | $0.324 |
| 125+ | $0.315 |
| 250+ | $0.282 |
| 500+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2ENH02HM3/84ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel17AH9470RL
Cut Tape17AH9470
Product RangeFRED Pt® SMP
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time28ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-220AA
No. of Pins2 Pin
Product RangeFRED Pt® SMP
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
28ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1V
Forward Surge Current
40A
Diode Case Style
DO-220AA
Product Range
FRED Pt® SMP
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
